text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1V100MCL1GS

UD Series 10 uF 35 V 5x5.8mm 105'c V-Chip SMD Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Nichicon UUD1V100MCL1GS - Technical Attributes
Attributes Table
Series: UD
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 150mA
Impedance: 760mΩ
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.80
USD
Quantity
Unit Price
1,000
$0.0898
3,000
$0.0872
4,000
$0.0866
10,000
$0.0846
15,000+
$0.0826
Product Variant Information section