Manufacturer Part #
RFM-0505S
RFM Series 1 W 5 V Input 5 V Output 1 kVDC Isolated DC/DC-Converter - SIP4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
RECOM RFM-0505S - Product Specification
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
RECOM RFM-0505S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 79% |
| Quiescent Current: | 25mA |
| Load Capacitance: | 470µF |
| Load Regulation (%): | 10% |
| Output Current: | 200mA |
| Ripple & Noise: | 50mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7,338
USA:
7,338
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.62
25
$1.60
50
$1.58
150
$1.55
300+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Mounting Method:
Through Hole