Manufacturer Part #
L1MX-277012V500000
LUXEON MX High Power LED Emitter Warm White 2700K 70 CRI 12 V 1050 lm Typ 5 SDCM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L1MX-277012V500000 - Product Specification
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
Lumileds L1MX-277012V500000 - Technical Attributes
Attributes Table
| Application: | High Bay/Industrial Lighting/Low Bay/Outdoor/Streetlight |
| Family: | LUXEON MX |
| Type of White: | Warm |
| Color: | White |
| CRI: | 70 |
| CCT: | 2700K |
| SDCM: | 5 |
| Flux: | 1050lm |
| Test Current: | 700mA |
| Forward (Drive) Current: | 1500mA |
| Forward Voltage: | 12V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$3.82
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount