Manufacturer Part #
TSC101AILT
TSC101 Series 24 V 500 kHz Single High-Side Current Sense Amplifier - SOT 23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSC101AILT - Product Specification
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
STMicroelectronics TSC101AILT - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| 3dB Bandwidth-Min: | 500kHz |
| Slew Rate-Nom: | 0.9V/µs |
| Input Offset Voltage-Max: | 1.5mV |
| Average Bias Current-Max: | 8µA |
| Supply Voltage: | 4V to 24V |
| Common Mode Rejection Ratio: | 105dB |
| Supply Current: | 165µA |
| Output Type: | Analog |
| Power Supply Rejection Ratio: | 105dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 26.02dB |
| Low Noise: | 50nV/√Hz |
| Output Current: | 60mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The TSC101AILT is a high side current sense amplifier with 500 kHz bandwidth, available in surface mount SOT-23-5 package.
Features:
- Independent supply and input common-mode voltages
- Wide common-mode operating range: 2.8 to 30 V
- Wide common-mode surviving range: -0.3 to 60 V (load-dump)
- Wide supply voltage range: 4 to 24 V
- Low current consumption: ICC max = 300 μA
- Internally fixed gain: 20 V/V, 50 V/V or 100 V/V
- Buffered output
Applications:
- Automotive current monitoring
- Notebook computers
- DC motor controls
- Photovoltaic systems
- Battery chargers
- Precision current sources
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount