08020SS-12M-AT-00 in Box by NMB | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

08020SS-12M-AT-00

80 x 20 mm 12 V 3700 RPM 39.9 CFM 3 Wire Sleeve Bearing DC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 08020SS-12M-AT-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 40CFM
Noise: 37.5dBA
Voltage Rating: 12V
Rated Power: 1.8W
RPM: 3700RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  80mm x W  80mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.60
USD
Quantity
Unit Price
1
$5.91
5
$5.86
20
$5.78
40
$5.74
100+
$5.66
Product Variant Information section