Manufacturer Part #
D5V0H1B2LP-7B
TVS DIODE 5.5V 12.5V DFN1006-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:X1-DFN1006-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated D5V0H1B2LP-7B - Product Specification
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
Diodes Incorporated D5V0H1B2LP-7B - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 12.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 0.25W |
| Peak Output Current: | 30A |
| Peak Power: | 375W |
| Test Current: | 1mA |
| Standoff Voltage: | 5.5V |
| Reverse Current-Max: | 200nA |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 85pF |
| Breakdown Voltage-Max: | 9V |
| Package Style: | X1-DFN1006-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0251
20,000
$0.0248
40,000
$0.0244
50,000
$0.0243
150,000+
$0.0236
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
X1-DFN1006-2
Mounting Method:
Surface Mount