Manufacturer Part #
T1210-6G
T12XX Series 600 V 12 A Surface Mount Snubberless Triac - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1736 | ||||||||||
Product Specification Section
STMicroelectronics T1210-6G - Product Specification
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
STMicroelectronics T1210-6G - Technical Attributes
Attributes Table
| Type: | Triac |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.55V |
| On State Current [It]-Typ: | 12A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Hold Current [Ih]: | 14mA |
| Gate Trigger Current [Igt]-Max: | 10µA |
| Capacitance: | 12pF |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
305
USA:
305
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.445
100
$0.43
300
$0.42
1,000
$0.415
3,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount