Manufacturer Part #
HRG3216Q-30R0-D-T1
HRG Series 1206 30 Ohm ±0.5% 1 W ±50 ppm/°C High Power Thin Film Chip Resistor
Product Specification Section
Susumu HRG3216Q-30R0-D-T1 - Product Specification
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
Susumu HRG3216Q-30R0-D-T1 - Technical Attributes
Attributes Table
Resistance: | 30Ω |
Rated Power: | 1W |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.285
2,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount