Manufacturer Part #
V20E385P
Var MOV 385VAC/505VDC 10000A 682V Radial
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V20E385P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Metallization Change
09/25/2024 Details and Download
Description:Per LFPCN# 41497, UltraMOV? Varistor Series inner electrode was changed from Ag to Cu from April 2024. Due to current Cu electrode production capacity limitation, we will resume Ag electrode production for UltraMOV? Varistor Series from September 14th, 2024. During the change transition period, customers are expected to receive both Cu and Ag products until Cu products inventory in Littelfuse warehouse and distribution channels are depleted.
Material Change
01/25/2024 Details and Download
Part Status:
Active
Active
Littelfuse V20E385P - Technical Attributes
Attributes Table
| Capacitance: | 700pF |
| Clamping Voltage-Max: | 1025V |
| Peak Output Current: | 100A |
| Rated Voltage: | 505V |
| RMS Voltage-Max: | 385V |
| Varistor Voltage Range: | 558V to 682V |
| Energy: | 300J |
| Insulation Resistance: | 1000mΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
400
$0.205
1,200
$0.20
4,000
$0.196
8,000
$0.194
16,000+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
400 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole