Manufacturer Part #
SWI25-12-N-P5
SWI25-N Series 25.2 W 12 V Output DoE Level VI and CoC Tier 2 NA Wall Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Wall Mount |
||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
CUI Inc SWI25-12-N-P5 - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 25W |
| Output Voltage: | 12V |
| Input Voltage: | 90V to 264V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 2.1A |
| Dimension: | 71 x 33 x 48.4 mm |
| Ripple & Noise: | 120mV |
| Load Regulation (%): | 2% |
| Switching Frequency-Max: | 65kHz |
| Operating Temp Range: | -20°C to +40°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50+
$14.78
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Wall Mount