text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-EB2C470SM

CAP ALUM 47UF 160V 20% SMD

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-EB2C470SM - Technical Attributes
Attributes Table
Series: EB
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 0.6A
Operating Temp-Max: 105°C
Dissipation Factor: 0.15%
Leakage Current: 461.2µA
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
125
Total
$181.25
USD
Quantity
Unit Price
125
$1.45
250
$1.44
375
$1.43
500
$1.42
625
$1.41
1,250+
$1.41
Product Variant Information section