text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT956TA

FZT956 Series PNP 2 A 200 V SMT Silicon High Performance Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Diodes Incorporated FZT956TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 200V
Collector Current Max: 2A
Power Dissipation-Tot: 3W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT956TA is a PNP Silicon planar high current Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • 4 Amps continuous current (10 Amps peak current)
  • Very low saturation voltages
  • Excellent gain characteristics specified up to 3 Amps
Pricing Section
Global Stock:
1,000
USA:
1,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
5,000+
$0.31
Product Variant Information section