STM32G483QET3 in Tray by STMicroelectronics | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

STM32G483QET3

Microcontrollers & Microprocessors-STM32 32-BIT ARM CORTEX MCUS

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2401
Product Specification Section
STMicroelectronics STM32G483QET3 - Caractéristiques techniques
Attributes Table
Family Name: STM32G4
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 170MHz
No of I/O Lines: 107
InterfaceType / Connectivity: CANbus/IrDA/I2C/SAI/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 42-ch x 12-bit
On-Chip DAC: 7-ch x 12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-128
Méthode de montage : Surface Mount
Pricing Section
Stock global :
7 889
États-Unis:
7 889
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
5,60 $
USD
Quantité
Prix unitaire
1
$5.60
5
$5.55
20
$5.48
40
$5.44
100+
$5.36
Product Variant Information section