Manufacturer Part #
06033G104ZAT2A
0603 100 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Product Specification Section
KYOCERA AVX 06033G104ZAT2A - Product Specification
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
KYOCERA AVX 06033G104ZAT2A - Technical Attributes
Attributes Table
Capacitance: | 100nF |
Dielectric: | Y5V |
Rated Voltage: | 25V |
Tolerance (%): | -20% to +80% |
Dissipation Factor: | 7% |
Capacitance Change Rate: | -82% to +22% |
Operating Temp Range: | -30°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0035
16,000
$0.0034
60,000
$0.0033
120,000
$0.0032
300,000+
$0.003
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount