Manufacturer Part #
RLA010M1HSA-0511S
RLA series 50REA010M1HSA-0511 1uF 2000hrs 5x10mm Aluminum Electrolytic Capacitor
Surge RLA010M1HSA-0511S - Product Specification
Shipping Information:
ECCN:
PCN Information:
UPDATED LTB and LTS:Due to evolving environmental policies, the production of two of our radial series at 85?C. These products will be replaced with series in the 105?C category that have the same exact performance and reliability. The last day to order these products will be March 31th, 2023, and the last shipment date will be January 31st, 2024.
END OF LIFE NOTICE Due to evolving environmental policies, the production of two of our radial series at 85?C. These products will be replaced with series in the 105?C category that have the same exact performance and reliability.We apologize for any inconveniences this may cause. We believe this is the best way to keep prices competitive while maintaining the performance and quality that our customers know from SURGE. The last day to order these products will be November 15th, 2022, and the last shipment date will be July 31st, 2023.
Part Status:
Surge RLA010M1HSA-0511S - Technical Attributes
Series: | RLA |
Type: | Radial |
Capacitance: | 1µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 2.5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 11mm x D 5mm |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole