Manufacturer Part #
MCL1608V2-5R6-R
Chip Inductor 1.6*0.8*0.8mm 5.6nH
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1925 | ||||||||||
Product Specification Section
Eaton MCL1608V2-5R6-R - Product Specification
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
Eaton MCL1608V2-5R6-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 5.6nH |
| Tolerance (nH): | ±0.3nH |
| Rated Current-Max: | 500mA |
| DC Resistance: | 250mΩ |
| Shielding: | No |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | L 1.6mm x W 0.8mm x H 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.026
12,000
$0.0253
16,000
$0.0252
40,000
$0.0246
60,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount