text.skipToContent text.skipToNavigation

Manufacturer Part #

CMHZ4680 TR PBFREE

Surface mount Diode-Zener Single: Low Level SOD-123

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMHZ4680 TR PBFREE - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward Voltage: 1.5V
Reverse Current-Max: 4µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +150°C
Zener Current: 100mA
Configuration: Single
Working Voltage-Nom: 2.09V to 2.31V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100,790
Factory Lead Time:
21 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$460.80
USD
Quantity
Unit Price
3,000
$0.0781
6,000
$0.0768
9,000
$0.076
12,000
$0.0754
15,000+
$0.0737
Product Variant Information section