SMDA03-LF in Tube by ProTek Devices | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA03-LF

SMT TVS ARRAY 4CH

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA03-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 7V
Directional: Uni-Directional
Peak Output Current: 43A
Reverse Leakage Current: 125µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 3.3V
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 800pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$139.20
USD
Quantity
Unit Price
96
$1.45
288
$1.43
480
$1.42
1,440
$1.41
2,400+
$1.39
Product Variant Information section