Manufacturer Part #
TF42-24S-0.35SH(895)
24 Position 0.35mm SMD FFC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric TF42-24S-0.35SH(895) - Product Specification
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
Hirose Electric TF42-24S-0.35SH(895) - Technical Attributes
Attributes Table
| Flat Flex Type: | FPC |
| No of Positions: | 24 |
| Pitch: | 0.35 mm |
| Height - Max: | 0.9mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Flip Lock |
| FFC, FCB Thickness: | 0.2 mm |
| Current Rating: | 0.4A |
| Material: | LCP |
| Insulation Resistance: | 500MΩ |
| Voltage Rating: | 30V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount