text.skipToContent text.skipToNavigation

Manufacturer Part #

WP3DP3BT/BD-P22

WP3DP3BT Series 940 nm 30 V 100 mW NPN Silicon Phototransistor

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP3DP3BT/BD-P22 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Sensitivity: 50°
Power Dissipation: 100W
CE Voltage-Max: 30V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,896.00
USD
Quantity
Unit Price
1,000
$0.101
2,000
$0.0992
3,000
$0.0981
4,000
$0.0973
5,000+
$0.0948
Product Variant Information section