MP6513LGJ-Z in Reel by Monolithic Power Systems | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6513LGJ-Z

H-bridge motor driver usedfor driving reversible motors, which can driveone DC

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP6513LGJ-Z - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 0.6A
Supply Current: 0.82mA
Rated Power Dissipation: 1.14W
Supply Voltage-Max: 6.5V
Supply Voltage: 2.5V to 5.5V
Fall Time: 170ns
Rise Time: 220ns
Operating Temp Range: -40°C to +125°C
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
9,000
$0.31
12,000+
$0.305
Product Variant Information section