Manufacturer Part #
721-464/001-040
4 Position 5mm Solder RA Side Entry Thru-Hole Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 721-464/001-040 - Product Specification
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
WAGO 721-464/001-040 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 5 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -60°C to +100°C |
| Voltage Rating: | 250V |
| Current Rating: | 15A |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Color: | Green |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.74
30
$1.72
100
$1.69
200
$1.68
500+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole