Manufacturer Part #
M95160-RDW6TP
16Kb SPI EEPROM 1.7-5.5V 8-pin TSOP -40 TO +85C
Product Specification Section
STMicroelectronics M95160-RDW6TP - Product Specification
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
STMicroelectronics M95160-RDW6TP - Technical Attributes
Attributes Table
Memory Density: | 16kb |
Memory Organization: | 2K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 10MHz |
Write Cycle Time-Max (tWC): | 5ms |
Data Retention: | 200 yr |
Rise Time / Fall Time: | 50ns |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.162
8,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount