text.skipToContent text.skipToNavigation

Manufacturer Part #

L717SDC37P

SD Series 37 Position 2 Row 250 V 3 A D-Sub Plug Male Pin Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions L717SDC37P - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 37
No of Rows: 2
Termination: Male/Pin Solder Cup
Material: Full Metal
Gender: Male
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +105°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.40
USD
Quantity
Unit Price
40
$1.01
120
$0.985
400
$0.96
800
$0.945
1,600+
$0.915
Product Variant Information section