Manufacturer Part #
RC0402JR-075K1L
RC Series 0402 0.063 W 5.1 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
YAGEO RC0402JR-075K1L - Product Specification
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
YAGEO RC0402JR-075K1L - Technical Attributes
Attributes Table
Resistance: | 5.1kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0006
50,000
$0.0006
250,000
$0.0005
500,000
$0.0005
1,500,000+
$0.0005
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount