Manufacturer Part #
RP06-11024SRAW
RP06 - RAW Series Isolated DC-DC Converter Module 24 V 250 mA - DIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7 per Tube Package Style:DIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RP06-11024SRAW - Product Specification
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
RECOM RP06-11024SRAW - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Voltage: | 24V |
| Input Voltage: | 36V to 160V |
| Operating Temp Range: | -40°C to +105°C |
| Efficiency: | 85% |
| Power Dissipation: | 6W |
| Dimension: | L 31.8mm x W 20.3mm x H 10.6mm |
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
7
$41.63
14+
$40.90
Product Variant Information section
Available Packaging
Package Qty:
7 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole