text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH2012HM331-T

FBMH Series 0805 330 Ohm 1.8 A 80 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN FBMH2012HM331-T - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 330Ω
Tolerance (%): ±25%
Rated Current: 1.8A
DC Resistance-Max: 80MΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
4,000
$0.0475
8,000
$0.0467
12,000
$0.0462
16,000
$0.0459
20,000+
$0.0448