BAT54WS-7-F in Reel by Diodes Incorporated | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54WS-7-F

BAT54WS Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Diodes Incorporated BAT54WS-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAT54WS-7-F is a fast switching schottky barrier diode with a maximum peak current of 300 mA, available in SOT-323 package.

Features:

  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device

Mechanical Data:

  • Case: SOD-323
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020D
  • Leads: Solderable per MIL-STD-202, Method 208
  • Also Available in Lead Free Plating (Matte Tin Finish annealed over Alloy 42 leadframe). Polarity: Cathode Band
  • Weight: 0.004 grams (approximate)

 

 

Read More...
Pricing Section
Global Stock:
465,000
USA:
465,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.20
USD
Quantity
Unit Price
3,000
$0.0144
9,000
$0.0141
15,000
$0.0139
60,000
$0.0135
90,000+
$0.0132
Product Variant Information section