Manufacturer Part #
SX-SDCAX-2530
The SX-SDCAX is ideal for evaluating the SX-SDMAX radio with platforms and EVK t
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Silex Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Silex Technology SX-SDCAX-2530 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Due to improvements including the addition of an additional chipset (NXP IW611) manufacturing facility and support for DFS Master functionality in compliance with Japan’s Radio Law, the following label changes will occur.• Addition of a revision number to the product label (bottom right as shown)• Update the Japan MIC (Construction Design Certification) number from 003-220354 to 003-250089. Silex would like to inform you of an upcoming update affecting certain SX-SDMAX products, effective for shipments starting January 2026.Required Actions As the updated certification number must be displayed on the end-product label, customers are required to ensure that the correct certification number is used during the transition period. For customers utilizing the DFS Master function in Japan, please ensure that the SX-SDMAX module is operated with the latest approved driver.
Description of Change: The following changes will be applied to the labels to support the Brazil certification.1: Add Brazil certification number (ANATEL) 2: Remove French from Country of origin (Only English is available)3: Update the Rev. number from A to B (only for SX-SDMAX-2530S / SX-SDMAX-2530S-SP). Impact There will be no pertaining impact on functionality, performance, reliability, or existing radio certifications.Schedule: The change will be applicable from shipments of April 2025 onwards, which, however, is subject to change due to shipping situations. Please note, during the transitional period, certain lots may have mixed units of before and after labels.
Part Status:
Silex Technology SX-SDCAX-2530 - Technical Attributes
| Application Type: | RF Transceivers |
| Core Supported: | SX-SDMAX-2530S |
Available Packaging
Package Qty:
1 per Bulk