Manufacturer Part #
ZPL20S2400WS
20W AC-DC Pwr Supply Wide Input Range
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Zettler Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Package Style:Module Mounting Method:Through Hole |
||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
Zettler Magnetics ZPL20S2400WS - Product Specification
Zettler Magnetics ZPL20S2400WS - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 20W |
| Output Voltage: | 24V |
| Input Voltage: | 120V to 430V |
| Output Current: | 830mA |
| Input Voltage (VAC): | 90VAC to 305VAC |
| Dimension: | 52.4 x 27.2 x 31 mm |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -40°C to +70°C |
| Package Style: | Module |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
40+
$11.26
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Package Style:
Module
Mounting Method:
Through Hole