SSI-LXH312GD-150 in Bag by Lumex | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SSI-LXH312GD-150

Green 3 mm 60° Diffused 30 mcd 2.1 V Black LED Panel Indicator

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Lumex SSI-LXH312GD-150 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Dimension: H  14.35mm x D  5mm
Mounting Method: Through Hole
Features & Applications

The SSI-LXH312GD-150 is a 2.1 V 3 mm Green Diffuse LED/Panel Indicators Back panel QuasarBrite LEDs.

Features:

  • State-of-the-Art, LED Technology
  • Choice of Colors and Lens Finishes
  • Bi-Color Styles Optional
  • Insulated Lead Lenghts Optional
  • Easy installation through panel

Parameters:

  • Peak Forward current: 150 mA
  • Steady Current : 25 mA
  • Power Dissipation : 105 mW
  • Derate from 25°c : -1.6 mW/°C
  • Operating temperature : -40 to + 85°C
  • Storage temperature : -30 to + 85°C
  • Peak wave length : 565 nm
  • Forward voltage : 2.2 V to 2.6 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Green
  • Epoxy Lens Finish : Green Diffused

Applications:

  • Front Panel Status Indicators
  • Alarm/Warning Indicators
  • Front Panel Circuit Fault Indicators
  • Instrument Control Panels
  • Medical Diagnostics Indicators
  • Industrial Automation Control Panels
Read More...
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$76.00
USD
Quantity
Unit Price
200
$0.38
400
$0.375
600
$0.37
1,000+
$0.36
Product Variant Information section