Manufacturer Part #
SGP41-D-R4
SGP41 Series 3.6 V Air Quality Sensor for VOC and NOx Measurement - DFN-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
Sensirion SGP41-D-R4 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Part Status:
Sensirion SGP41-D-R4 - Technical Attributes
| Type: | Air Quality |
| No of Channels: | Single |
| Output Type: | I2C |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temp Range: | -20°C to +55°C |
| Storage Temperature Range: | -40°C to +70°C |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount