text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP47

TIP47 Series 250 V 1 A NPN Through Hole Silicon Switching Transistor - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TIP47 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 250V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 10
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The TIP47 is a silicon Multiepitaxial NPN Planar transistors mounted in Jedec TO-220 plastic package. It is intented for use in linear and switching applications.

Features:

  • NPN Transistor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$720.00
USD
Quantity
Unit Price
1
$0.27
125
$0.265
300
$0.26
1,250
$0.25
3,000+
$0.24
Product Variant Information section