text.skipToContent text.skipToNavigation

Manufacturer Part #

94HBB10T

27" Extended actuator BCD 10 position Through Hole Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Grayhill 94HBB10T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: Coded
Termination Style: PCB
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
258
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.46
USD
Quantity
Unit Price
1
$3.46
10
$3.39
25
$3.34
75
$3.28
150+
$3.21
Product Variant Information section