Manufacturer Part #
MCL4148-TR
MCL4148 Series 75 V 150 mA SMT Small Signal Fast Switching Diode - MicroMELF
Product Specification Section
  Vishay MCL4148-TR - Product Specification
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
	Vishay MCL4148-TR - Technical Attributes
Attributes Table
	| Type: | Silicon Epitaxial Planar | 
| Configuration: | Single | 
| Reverse Current-Max: | 5µA | 
| Forward Voltage: | 0.86V | 
| Reverse Voltage-Max [Vrrm]: | 100V | 
| Reverse Recovery Time-Max: | 8ns | 
| Power Dissipation: | 0.5W | 
| Diode Capacitance-Max: | 4pF | 
| Average Forward Current-Max: | 150mA | 
| Peak Current-Max: | 2A | 
| Operating Temp Range: | -65°C to +175°C | 
| Package Style: | MICRO-MELF | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 42,500
  USA: 
 42,500
 On Order:
 0
 Factory Lead Time:
 N/A
  Quantity
  Unit Price
  2,500
  $0.0166
  7,500
  $0.0162
  12,500
  $0.016
  50,000
  $0.0155
  75,000+
  $0.0152
 Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MICRO-MELF
Mounting Method:
Surface Mount