Manufacturer Part #
MCL4148-TR
MCL4148 Series 75 V 150 mA SMT Small Signal Fast Switching Diode - MicroMELF
Product Specification Section
Vishay MCL4148-TR - Product Specification
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
Vishay MCL4148-TR - Technical Attributes
Attributes Table
Type: | Silicon Epitaxial Planar |
Configuration: | Single |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.86V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 8ns |
Power Dissipation: | 0.5W |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 150mA |
Peak Current-Max: | 2A |
Operating Temp Range: | -65°C to +175°C |
Package Style: | MICRO-MELF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
42,500
USA:
42,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0186
7,500
$0.0182
12,500
$0.018
50,000
$0.0174
75,000+
$0.0171
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MICRO-MELF
Mounting Method:
Surface Mount