Manufacturer Part #
RSLD035-05
100 - 277Vac, 30.6W, 1750mA, 12.5-17.5V, [0-10V], IP64 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Enedo | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Enedo RSLD035-05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Enedo RSLD035-05 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 30.6W |
| Minimum Output Voltage: | 12.5V |
| Maximum Output Voltage: | 17.5V |
| Minimum Output Current: | 1750mA |
| Maximum Output Current: | 1750mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,UL |
| Driver Class: | Class II,Class 2 |
| IP Rating: | IP64 - Outdoor Lighting Rating |
| Dimming Control: | 0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$26.77
3
$26.38
5
$26.20
15
$25.82
25+
$25.49
Product Variant Information section
Available Packaging
Package Qty:
50 per Box