text.skipToContent text.skipToNavigation

Manufacturer Part #

87309-8

AMPMODU MOD V Snap In 24-20 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
TE Connectivity 87309-8 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-20
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 5000MΩ
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 87309-8 is the Socket type Contact , .100 AMPMODU Headers, Housings & Contacts in a package of Reel.

Features:

  • Contact
  • Contact Type = Socket
  • Crimp Termination Method to Wire/Cable
  • Applies To Wire/Cable
  • Wire Insulation Diameter = 1.75 mm
  • Strip Packaging Method
  • Tin Contact Plating, Mating Area, Material

 

 

 
Pricing Section
Global Stock:
50,000
USA:
50,000
62,500
Factory Stock:Factory Stock:
325,000
Factory Lead Time:
35 Weeks
Minimum Order:
12500
Multiple Of:
12500
Total
$795.00
USD
Quantity
Unit Price
12,500+
$0.0636
Product Variant Information section