Manufacturer Part #
1552.3102
1550 Series 16 A 250 V DPST On-Off Quick Connect Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Marquardt | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Marquardt 1552.3102 - Product Specification
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
Marquardt 1552.3102 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 16A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Rated Voltage (VAC): | 250VAC |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 5N |
| Contact Plating: | Silver |
| Actuator Style: | Rocker |
| Operating Temperature: | -40°C to +80°C |
| Dimension: | L 30mm x W 15mm x H 24.3mm |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$2.42
200
$2.39
300+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
100 per Box