text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2150-I/SO

MCP2150 Series 115.2 kBaud 64 Byte Standard Protocol Stack Controller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2150-I/SO - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 5.5V
Interface: UART
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The MCP2150 is a cost effective, low pin count (18-pin), easy to use device for implementing IrDA standard wireless connectivity. The MCP2150 provides support for the IrDA standard protocol “stack” plus bit encoding/decoding.

The serial interface baud rates are user selectable to one of four IrDA standard baud rates between 9600 baud and 115.2 kbaud (9600, 19200, 57600, 115200). The IR baud rates are user selectable to one of five IrDA standard baud rates between 9600 baud and 115.2 kbaud (9600, 19200, 37400, 57600, 115200). The serial interface baud rate will be specified by the BAUD1:BAUD0 pins, while the IR baud rate is specified by the Primary Device (during Discover phase). This means that the baud rates do not need to be the same. The MCP2150 operates in Data Terminal Equipment (DTE) applications and sits between a UART and an infrared optical transceiver.

Features:

  • Supports the IrComm (9-wire cooked service class), TinyTP, IrLMP, IrLAP layers of the IrDA
  • Standard protocol stack and portions of the IrPHY layer including bit encoding/decoding
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
126
Multiple Of:
42
Total
$556.92
USD
Quantity
Unit Price
1
$4.58
15
$4.48
40
$4.42
150
$4.34
400+
$4.22
Product Variant Information section