Manufacturer Part #
V275LC20AP
LA Series 369 V 275 V RMS 710 V Clamp 450 pF Through Hole Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2515 | ||||||||||
Littelfuse V275LC20AP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse would like to notify you of a change related to LA, UltraMOV, ZA and C-III Series Radial Lead Varistors? inner electrode as shown in this notice.This change has no impact to product?s original electrical parameters, dimensions, quality, reliability and part numbers. New product samples and qualification test report are available upon request.This change will be implemented for LA & UltraMOV Series starting from April 1st, 2024 and ZA & C-III Series starting from July 1st, 2024. During the change transition period, customers are expected to receive current and new products until current product inventory in Littelfuse warehouses anddistribution channels are depleted.
Part Status:
Littelfuse V275LC20AP - Technical Attributes
| Capacitance: | 450pF |
| Clamping Voltage-Max: | 710V |
| Peak Output Current: | 4500A |
| Rated Voltage: | 369|V |
| RMS Voltage-Max: | 275V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
750 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole