Manufacturer Part #
MSS1P6-M3/89A
MSS1P6 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - MicroSMP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
Vishay MSS1P6-M3/89A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 20µA |
| Forward Voltage: | 0.52V |
| Mounting Method: | Surface Mount |
Features & Applications
The MSS1P6-M3/89A is a Surface Mount Schottky Barrier Rectifiers.
Features:
- Very low profile - typical height of 0.65 mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High efficiency
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21 definition
Applications:
- Converters
- Inverters
- Freewheeling diodes
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,500
$0.0365
9,000
$0.0359
13,500
$0.0356
22,500
$0.0352
45,000+
$0.0343
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Mounting Method:
Surface Mount