text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-1CHGE

Green 3.1 mm 45° Tinted Clear 40 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
LITEON LTL-1CHGE - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 45°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Features & Applications
The LTL-1CHGE is a Green 3.1 mm 45° Viewing angle Tinted Clear 40 mcd 2.1 V Through hole LED. Operating temperature ranges between -55 to 100°c.

Features:

  • Low power consumption
  • High Efficiency
  • versatile mounting on P.C. board or panel
  • I.C. compatible/low current requirement
  • 3.1 mm diameter package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$302.00
USD
Quantity
Unit Price
1
$0.0324
750
$0.0315
2,000
$0.0307
4,000
$0.0302
12,500+
$0.0287
Product Variant Information section