text.skipToContent text.skipToNavigation

Manufacturer Part #

5308 905

Grey Polyamide Straight 3 - 9 mm Clamp Range NPT 1/2" Thread Cable Gland

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5308 905 - Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Grey
Material: Polyamide
Dimension: D  24mm x L  44mm
Mounting Style: Straight
Mounting Method: Wire Mount
Features & Applications
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

NPT Thread Series is a polyamide 6, neoprene cable gland which is offered in 3/8”, 1/2” and 1”. They are IP68 achieved without seal rings. They are used for machine and device applications. The polyamide 6 and the neoprene  operates at -13 ? to 212 ?.

5308905 is a ½” NPT Thread with a 3 to 9 mm clamping range cable gland.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,251
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$149.00
USD
Quantity
Unit Price
1
$1.53
25
$1.51
50
$1.49
150
$1.47
300+
$1.43
Product Variant Information section