Manufacturer Part #
JANTX1N6160A
1N61XXA Series 1500 W 77 Vcl Bi-Directional Axial Hermetically Sealed TVS Diode
Product Specification Section
Microchip JANTX1N6160A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N6160A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 53.2V |
Clamping Voltage-Max: | 77V |
Directional: | Bi-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 19.5A |
Reverse Leakage Current: | 5µA |
Peak Power: | 1500W |
Test Current: | 20mA |
Standoff Voltage: | 42.6V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$20.56
4
$20.29
15
$20.03
30
$19.89
75+
$19.58
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole