Manufacturer Part #
CY62148EV30LL-55SXI
CY62148EV30 Series 4 Mb (512 K × 8) Surface Mount Static RAM - SOIC-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:SOIC-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY62148EV30LL-55SXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Infineon CY62148EV30LL-55SXI - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 512K x 8 |
| Number of Words: | 512K |
| Word Length: | 8b |
| Supply Voltage-Nom: | 2.2V to 3.6V |
| Access Time-Max: | 55ns |
| Temperature Grade: | Industrial |
| Supply Current: | 20mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Package Style: | SOIC-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.28
20
$2.23
40
$2.21
125
$2.17
250+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SOIC-32
Mounting Method:
Surface Mount