Manufacturer Part #
SHR-15V-S-B
SH Series 15 Position Single Row 1.0 mm Pitch with protrusions Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag | ||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
JST SHR-15V-S-B - Product Specification
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
JST SHR-15V-S-B - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 15 |
| Pitch: | 1 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The SHR-15V-S-B is a part of SH Series 15 Position Single Row 1.0 mm Pitch with protrusions Crimp Free Hanging Receptacle Connector.
Features:
- Compact, low profile design
- Compatible with the SR insulation displacement connectors
- Housing lances
Product Specifications:
- Pitch: 1.0 mm
- Current rating: 1.0 A
- Voltage rating: 50 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 100 M?
View the Complete SH Series of Sockets
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.0875
4,000
$0.086
6,000
$0.0851
10,000
$0.084
20,000+
$0.0817
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag