text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB032VWQS-RC

Dual Row 6 Position 1.27 mm Centerline Surface Mount Right Angle Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Sullins GRPB032VWQS-RC - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Mounting Method: Surface Mount
Features & Applications

The GRPB032VWQS-RC is a Nylon, 9-T 1.27 mm 6 position Dual Row Surface mount Male Without Guide Pins Header. Its operating Temperature Ranges from -40°C to +105°C and Processing Temperature 260 C for 10 sec Max.

Specifications:

  • Insulator Material: Nylon 9T
  • Contact Material: Brass
  • Plating: Overall Gold Flash
  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete GRPB Series of Headers

Pricing Section
Global Stock:
238
USA:
238
On Order:
0
Factory Stock:Factory Stock:
19,048
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.37
USD
Quantity
Unit Price
1
$0.365
75
$0.36
250
$0.35
750
$0.34
2,500+
$0.325
Product Variant Information section