Manufacturer Part #
MUR460G
MUR Series 4 A 600 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:CASE 267 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
onsemi MUR460G - Product Specification
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
onsemi MUR460G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Peak Current-Max: | 110A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.28V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 50ns |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | CASE 267 |
| Mounting Method: | Through Hole |
Features & Applications
The MUR460 Series Switchmode standard rectifiers, these state−of−the−art devices are designed for use in switching power supplies, inverters and as free wheeling diodes.
Key Features:
- Ultrafast 25 ns, 50 ns and 75 ns Recovery Times
- 175°C Operating Junction Temperature
- Low Forward Voltage
- Low Leakage Current
- High Temperature Glass Passivated Junction
- Reverse Voltage to 600 V
- Shipped in Plastic Bags, 500 per Bag
- Available in Tape and Reel, 1500 per Reel, by Adding a “RLG’’ Suffix to the Part Number
- MUR460 available in Fan Fold Ammo Pak, 1000 per Box, by adding a “FFG” suffix to the part number
- These are Pb−Free Packages
Characteristics:
Pricing Section
Global Stock:
1,939
USA:
1,939
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.191
150
$0.187
500
$0.183
1,500
$0.179
5,000+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
CASE 267
Mounting Method:
Through Hole