text.skipToContent text.skipToNavigation

Référence fabricant

MUR460G

MUR Series 4 A 600 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2415
Product Specification Section
onsemi MUR460G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.28V
Configuration: Single
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Style d'emballage :  CASE 267
Méthode de montage : Through Hole
Fonctionnalités et applications

The MUR460 Series Switchmode standard rectifiers, these state-of-the-art devices are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • Ultrafast 25 ns, 50 ns and 75 ns Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 600 V
  • Shipped in Plastic Bags, 500 per Bag
  • Available in Tape and Reel, 1500 per Reel, by Adding a “RLG’’ Suffix to the Part Number
  • MUR460 available in Fan Fold Ammo Pak, 1000 per Box, by adding a “FFG” suffix to the part number
  • These are Pb-Free Packages

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.1 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Cathode indicated by Polarity Band

Learn more about the MUR4xx Family of Ultrafast Rectifiers

Pricing Section
Stock global :
1 939
États-Unis:
1 939
Sur commande :Order inventroy details
1 439
Stock d'usine :Stock d'usine :
0
Délai d'usine :
28 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,19 $
USD
Quantité
Prix unitaire
1
$0.191
150
$0.187
500
$0.183
1 500
$0.179
5 000+
$0.171
Product Variant Information section